Harwin M22-6360546

2.00mm (0.079) Pitch DIL Vertical SMT Socket Assembly, low profile + pegs, tin, 5+5 contacts"
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for M22-6360546. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M22-6360546.

IHS

Datasheet1 page6 years ago

Newark

element14

Mouser

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.94
Stock
0
18,117
Authorized Distributors
0
6
Gender
Female
Female
Pitch
2.0066 mm
2.0066 mm
Number of Positions
10
10
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Tin
Gold

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HIROSE ELECTRICDF11CZ-10DS-2V(22)
Friction Lock,Receptacle 2mm 2 10pin 2A 1μm tin Beige SMD,P=2mm SMD mount
Connector Receptacle Bottom/Top Entry Push-Pull 2mm 2 Pos 12-Pin 2A Tin Black SMD
Amphenol Communications Solutions55510-110TRLF
Conn Socket Strip SKT 10 POS 2mm Solder ST Top Entry SMD Minitek® T/R
Board Connector, 5 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket
Conn Socket Strip F 8 POS 2mm Solder ST Top Entry/Bottom Entry SMD Tube
HIROSE ELECTRICDF11CZ-8DS-2V(22)
[Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose/hrs DF11CZ-8DS-2V(22)

Descriptions

Descriptions of Harwin M22-6360546 provided by its distributors.

2.00mm (0.079) Pitch DIL Vertical SMT Socket Assembly, low profile + pegs, tin, 5+5 contacts"
2mm M22 SMT Connectors 5+5 DIL SCKT TIN LOW PROFILE
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket
Board-Board Connector Receptacle, 10 Position, 2Row; Rango De Producto:Serie M22; Tipo De Terminación Del Contacto:Montaje Superficial; Género:Receptáculo Eléctrico; Núm. De Contactos:10; Espaciado, Paso:2Mm; Contacto, Chapado:Estaño |Harwin M22-6360546

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR