Harwin M22-2031005

2.00mm (0.079) Pitch SIL Horizontal 3mm PC Tail Pin Header, 3.5mm mating pin height, gold
$ 0.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M22-2031005.

IHS

Datasheet1 page7 years ago

Newark

Farnell

Inventory History

3 month trend:
-66.32%

CAD Models

Download Harwin M22-2031005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

2.00mm (0.079) Pitch SIL Vertical 3.5mm PC Tail Pin Header, 3.5mm mating pin height, gold
2.00mm (0.079) Pitch SIL Vertical 2.4mm PC Tail Pin Header, 3.5mm mating pin height, gold
2.00mm (0.079) Pitch SIL Horizontal 2.4mm PC Tail Pin Header, 3.5mm mating pin height, gold
2.00mm Pitch Sherlock Wire-to-Board Header, Right-Angle, with Positive Lock, 10 Circuits
2.00mm Pitch MicroBlade™ Wire-to-Board Header, Right Angle, 7 Circuits
TE Connectivity2041145-8
8pin 2mm 1 Header,Locking Ramp 3A 2.03μm tin Through hole mounting 18mm(Length)*7.7mm(height)

Descriptions

Descriptions of Harwin M22-2031005 provided by its distributors.

2.00mm (0.079) Pitch SIL Horizontal 3mm PC Tail Pin Header, 3.5mm mating pin height, gold
HARWIN M22 Series Board-to-Board Connector, 2.0mm Pitch, 10-Pin Single Row, Right Angle, TH
Conn Unshrouded Header HDR 10 POS 2mm Solder RA Thru-Hole Bulk/Loose
Connector, Header, 10Pos, 1Row, 2Mm; |Harwin M22-2031005
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle
HEADER, RIGHT ANGLE, 1ROW, 10WAY; Pitch Spacing:2mm; No. of Contacts:10Contacts; Gender:Header; Product Range:M22 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2019); Current Rating:1A; Current per Contact Max:2A; Flammability Rating:UL94V-0; Insulation Resistance:10000Mohm; Operating Temperature Max:85°C; Operating Temperature Min:-41°C; Voltage Rating VAC:250V; Working Voltage:250V

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M22-2031005.