Harwin M20-9720546

2.54mm (0.1") Pitch DIL Vertical PC Tail Pin Header, 7mm mating pin height, tin, 5+5 contacts
$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-9720546.

Official Datasheet11 years ago

Inventory History

3 month trend:
-2.93%

CAD Models

Download Harwin M20-9720546 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.28
$ 0.293
Stock
55,233
24,659
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
10
10
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Tin
Gold
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn Unshrouded Header M 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk/Loose
2.54mm (0.1") Pitch DIL Vertical PC Tail Pin Header, 8.5mm mating pin height, tin, 5+5 contacts
Conn Unshrouded Header M 8 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk/Loose
Pin Header, 10 Contacts, 2 Rows, 2.54mm, Tin, 3A, Straight, Unshrouded, Copper Alloy, THT
Amphenol Communications Solutions54102-T06-05
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bag
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Bag

Descriptions

Descriptions of Harwin M20-9720546 provided by its distributors.

2.54mm (0.1") Pitch DIL Vertical PC Tail Pin Header, 7mm mating pin height, tin, 5+5 contacts
Conn, Header, 10Pos, 2Row, 2.54Mm; |Harwin M20-9720546
10pin 2.54mm 2 Cuttable,Needle seat 3A tin Black Through hole mounting
2.54mm (0.1) Pitch DIL Vertical Through
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR