Harwin M20-9960246

2.54mm (0.1") Pitch SIL Horizontal PC Tail Pin Header, 6.1mm mating pin height, tin, 2 contacts
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-9960246.

IHS

Datasheet1 page19 years ago

Inventory History

3 month trend:
-12.11%

CAD Models

Download Harwin M20-9960246 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.069
$ 0.061
Stock
34,990
223,978
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
2
2
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Tin
Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

2.54mm (0.1") Pitch SIL Horizontal PC Tail Pin Header, 5.8mm mating pin height, tin, 2 contacts
KK 254 Breakaway Header 90° 2 Circuits Tin Plating Mating Pin 10.29mm (.405")
2-Pin Header, 2.54mm Pitch, Cuttable, Push-Pull, 3A, Gold Plated, Black, TH
CONN HEADER VERT 2POS 2.54MM / Connector Header Through Hole 2 position 0.100" (2.54mm)
TE Connectivity440053-2
Conn Shrouded Header (3 Sides) HDR 2 POS 2.5mm Solder RA Side Entry Thru-Hole Bag
Pin Header, 2 Contacts, 1 Row, 2.54mm, Matte Tin, 4A, Straight, Partially Shrouded, Brass, THT

Descriptions

Descriptions of Harwin M20-9960246 provided by its distributors.

2.54mm (0.1") Pitch SIL Horizontal PC Tail Pin Header, 6.1mm mating pin height, tin, 2 contacts
Conn, R/A Header, 2Pos, 1Row, 2.54Mm; |Harwin M20-9960246
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
2pin 2.54mm 1 Cuttable,Header,Push-Pull 3A tin Black Through hole mounting
2.54mm (0.1) Pitch SIL Horizontal Throu

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR