What’s new: Find the right parts faster with our redesigned experience

Learn more

Harwin M20-9760942

M20 ROHS3Compliant COMMERCIAL UL Connector Header, Cuttable 300Cycles 25mOhm -40C~105C 3A

$ 0.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-9760942.

IHS

Datasheet1 page7 years ago

Inventory History

3 month trend:
-1.14%

CAD Models

Download Harwin M20-9760942 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.549
$ 0.553
Stock
11,698
6,131
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
18
18
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Bulk/Loose
Conn Unshrouded Header M 14 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk/Loose
7+7 Pos. Male DIL Vertical Throughboard Conn. RoHS Compliant: Yes
Amphenol Communications Solutions77313-101-18LF
Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Top Entry Thru-Hole BERGSTIK® Bulk
Amphenol Communications Solutions77313-818-18LF
Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Amphenol Communications Solutions67996-118HLF
Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Thru-Hole BERGSTIK® Bulk

Descriptions

Descriptions of Harwin M20-9760942 provided by its distributors.

M20 ROHS3Compliant COMMERCIAL UL Connector Header, Cuttable 300Cycles 25mOhm -40C~105C 3A
Connector, Header, 18Pos, 2.54Mm, 2Row; |Harwin M20-9760942
2.54mm (0.1) Pitch DIL Vertical PC Tail Pin Header, 5.8mm mating pin height, selective gold + tin
Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
18pin 2.54mm 2 2.54mm Cuttable,Header,Push-Pull 3A gold Black Through hole mounting 22.86mm(Length)
2.54mm (0.1) Pitch DIL Vertical Through
CONNECTOR, HEADER, 18POS, 2.54MM, 2ROW; Pitch Spacing: 2.54mm; No. of Contacts: 18Contacts; Gender: Header; Product Range: M20 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Con

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR