Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M20-8900905

2.54mm (0.1) Pitch SIL SMT Horizontal Pin Header, 3.46mm housing height, gold, 9 contacts"

$ 0.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-8900905.

IHS

Datasheet1 page9 years ago

Mouser

Inventory History

3 month trend:
+140%

CAD Models

Download Harwin M20-8900905 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.689
$ 1.88
$ 1.88
Stock
10,340
8,710
8,710
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
9
9
9
Number of Rows
1
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer
Contact Material
Brass
Bronze
Bronze

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2003-04-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

2.54mm Pitch SL Header Single Row Vertical 3.05mm Pocket Shrouded 9 Circuits 0.38um Gold
CONN HEADER VERT 9POS 2.54MM / Connector Header Through Hole 9 position 0.100" (2.54mm)
Conn Unshrouded Header HDR 9 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag
Conn, Header, 9Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Samtec, Inc. TSW-109-07-L-S .
Amphenol Communications Solutions68000-109HLF
Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Thru-Hole Automotive

Descriptions

Descriptions of Harwin M20-8900905 provided by its distributors.

2.54mm (0.1) Pitch SIL SMT Horizontal Pin Header, 3.46mm housing height, gold, 9 contacts"
9pin 2.54mm 1 Cuttable,Header,Push-Pull 3A gold Black SMD,P=2.54mm(Horizontal SMD) SMD mount
2.54mm M20 SMT Connectors 9 SIL HORIZONTAL SMT HEADER GOLD
Headers & Wire Housings 9 SIL HORIZONTAL SMT HEADER GOLD
9 Pos. Male Sil Horizontal Smt Conn. Rohs Compliant: Yes |Harwin M20-8900905
CONN, R/A HEADER, 9POS, 1ROW, 2.54MM;
2.54mm (0.1) Pitch SIL SMT Horizontal P
Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR