Harwin M20-7830846

Conn Socket Strip SKT 16 POS 2.54mm Solder ST Thru-Hole Tube
$ 1.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-7830846.

IHS

Datasheet1 page7 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-24.18%

CAD Models

Download Harwin M20-7830846 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.455
$ 1.532
$ 1.532
Stock
16,499
79,097
79,097
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
16
16
16
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Tin
Gold
Gold

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity215307-8
Conn Socket Strip RCP 16 POS 2.54mm Solder ST Thru-Hole Automotive
TE Connectivity215309-2
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole Carton
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Mount, CES Series
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Mount
HIROSE ELECTRICDF11-16DS-2DSA(05)
Conn Shrouded Header HDR 16 POS 2mm Solder ST Thru-Hole Bag
Amphenol Communications Solutions76342-408LF
Conn Socket Strip RCP 16 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of Harwin M20-7830846 provided by its distributors.

Conn Socket Strip SKT 16 POS 2.54mm Solder ST Thru-Hole Tube
2.54mm (0.1") Pitch DIL Vertical PC Tail Socket Assembly, tin, 8+8 contacts"
8+8 Pos. Female DIL Vertical Throughboard Conn.
HARWIN 2.54mm Pitch 16-Pin Dual Row Receptacle, Right Angle, TH
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
Socket, Pcb, 0.1", 8+8Way; |Harwin M20-7830846
M20; SKT; DIL; VER; 8W; 2.54MM
SOCKET, PCB, 0.1", 8+8WAY; Pitch Spacing: 2.54mm; No. of Contacts: 16Contacts; Gender: Receptacle; Product Range: M20 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Con

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR