Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M20-7830746

Push-Pull,Receptacle 2.54mm 2 14pin 3A tin Black Through hole mounting 18.18mm(Length)
$ 1.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-7830746.

IHS

Datasheet1 page7 years ago

Farnell

Inventory History

3 month trend:
+9.16%

CAD Models

Download Harwin M20-7830746 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole Mount, SSQ Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole Mount, SSQ Series
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity534206-7
14 Contact(S), Female, Straight Two Part Board Connector, Solder, Receptacle
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole Mount
Amphenol Communications Solutions76342-407LF
Dubox-76342-407Lf /Tube Rohs Compliant: Yes |Amphenol Communications Solutions 76342-407LF

Descriptions

Descriptions of Harwin M20-7830746 provided by its distributors.

Push-Pull,Receptacle 2.54mm 2 14pin 3A tin Black Through hole mounting 18.18mm(Length)
Conn Socket Strip SKT 14 POS 2.54mm Solder ST Thru-Hole Tube
Connector, Rcpt, 14Pos, 2.54Mm, 2Row; |Harwin M20-7830746
2.54mm (0.1) Pitch DIL Vertical PC Tail Socket Assembly, tin, 7+7 contacts"
Headers & Wire Housings 07+07 DIL VERTICAL SOCKET TIN
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
CONNECTOR, RCPT, 14POS, 2.54MM, 2ROW; Pitch Spacing: 2.54mm; No. of Contacts: 14Contacts; Gender: Receptacle; Product Range: M20 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Co

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR