Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M20-7830642

Header Connector, Pcb Mount, Plug, 12 Contacts, Skt, 0.1 Pitch, Pc Tail Terminal
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-7830642.

IHS

Datasheet1 page7 years ago

Farnell

Inventory History

3 month trend:
-15.19%

CAD Models

Download Harwin M20-7830642 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.18
$ 1.714
$ 1.714
Stock
4,884
82,358
82,358
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
12
12
12
Number of Rows
2
2
2
Mount
Through Hole
-
-
Contact Plating
Gold, Tin
Tin
Tin

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Through Hole Mount, SSQ Series
Amphenol Communications Solutions76342-406LF
Conn Socket Strip RCP 12 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Through Hole Mount, SSQ Series
Amphenol Communications Solutions68683-306LF
Board Connector, 12 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
Amphenol Communications Solutions68683-306
Conn Socket Strip SKT 12 POS 2.54mm Solder ST Top Entry Thru-Hole Dubox® Tube

Descriptions

Descriptions of Harwin M20-7830642 provided by its distributors.

Header Connector, Pcb Mount, Plug, 12 Contacts, Skt, 0.1 Pitch, Pc Tail Terminal
2.54mm (0.1) Pitch DIL Vertical PC Tail Socket Assembly, selective gold + tin, 6+6 contacts"
Push-Pull,Receptacle 2.54mm 2 12pin 3A gold Black Through hole mounting 15.64mm(Length)
Connector, Rcpt, 12Pos, 2.54Mm, 2Row; |Harwin M20-7830642
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
2.54mm (0.1) Pitch DIL Vertical Through
6+6 POS. FEMALE DIL VERT THRB.
CONNECTOR, RCPT, 12POS, 2.54MM, 2ROW; Pitch Spacing: 2.54mm; No. of Contacts: 12Contacts; Gender: Receptacle; Product Range: M20 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated C

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR