Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin G125-FS12005L0P

PCB Receptacle, Black / Green, Wire-to-Board, 1.25 mm, 2 Rows, 20 Contacts, Surface Mount
$ 15.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin G125-FS12005L0P.

IHS

Datasheet2 pages3 years ago

Newark

Farnell

Inventory History

3 month trend:
+27.79%

CAD Models

Download Harwin G125-FS12005L0P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-11-06
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

HARWIN 1.25mmpitch16pDouble row female wire to board, Geckoseries, right angle, surface
Gecko DIL Female Vertical Surface Mount Connector, gold, pick & place (Tape & Reel packing)
TE Connectivity5-104550-2
Connector, Rcpt, 20Pos, 2Row, 1.27Mm; |Te Connectivity Amp 5-104550-2
Amphenol Communications Solutions20021321-00020C4LF
Minitek127®, receptacle, vertical, Surface Mount, 0.25μm (10μin) Gold, 2x10 positions
10+10 Pos. Female Dil Vertical Smt Conn. Rohs Compliant: Yes |Harwin M50-3111042
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount

Descriptions

Descriptions of Harwin G125-FS12005L0P provided by its distributors.

PCB Receptacle, Black / Green, Wire-to-Board, 1.25 mm, 2 Rows, 20 Contacts, Surface Mount
Connector, Rcpt, 20Pos, 2Row, 1.25Mm; |Harwin G125-FS12005L0P
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking
Latch Holder, Receptacle, 2 Pos, 20-Pin, Female Socket, Green, SMD
CONN RCPT 20POS 0.049 GOLD SMD
Gecko DIL Female Vertical Surface Mount
CONNECTOR, RCPT, 20POS, 2ROW, 1.25MM; Pitch Spacing: 1.25mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: Gecko G125 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • G125FS12005L0P