What’s new: Find the right parts faster with our redesigned experience

Learn more

Harwin G125-1010005

Contact, Gecko-SL G125, Pin, Crimp, Gecko G125 Series Housing Connectors, 26 AWG, 26 AWG
$ 0.749
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin G125-1010005.

IHS

Datasheet1 page6 years ago

Newark

Farnell

TME

Inventory History

3 month trend:
-9.65%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-11-06
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66103-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
4 Pin Vertical Header MINI FIT JR MOLEX PN 39281043 WITHOUT PEGS * Disc by Waytek
CONN HEADER VERT 6POS 4.2MM / Connector Header Through Hole 6 position 0.165" (4.20mm)
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole

Descriptions

Descriptions of Harwin G125-1010005 provided by its distributors.

Contact, Gecko-SL G125, Pin, Crimp, Gecko G125 Series Housing Connectors, 26 AWG, 26 AWG
Connector Accessory, 0.0314in Max Cable Dia, Contact, Brass
Contact M Crimp ST Cable Mount 26AWG Bulk/Loose
HARWIN Gold plated crimping terminal Male terminal, Geckoseries
Gecko Male Small Bore Crimp Contact (26 AWG), gold
Contact, Pin, 26Awg, Crimp; |Harwin G125-1010005
Headers&Wire Housings 1.25MM M CONTACT 26AWG
CONTACT, PIN, 26AWG, CRIMP; Product Range: Gecko G125 Series; Contact Gender: Pin; Contact Termination Type: Crimp; For Use With: Gecko G125 Series Housing Connectors; Wire Size AWG Max: 26AWG; Wire Size AWG Min: 26AWG; Curren

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR