Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin D3088-97

Jumper (Busbar), Shorting, Shorting Link, PCB Sockets, 2 Ways, 10.16 mm, Harwin - D308
$ 0.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin D3088-97.

IHS

Datasheet1 page7 years ago

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
+41.40%

CAD Models

Download Harwin D3088-97 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-12-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

HarwinD3088-98
HARWIN D3088-98 Jumper (Busbar), Shorting, Shorting Plug, PCB, 2 Ways, 10.16 mm
HarwinD3088-99
HARWIN Shorting plug, 2road, 10.16mmPitch, red, gold plated contacts
HarwinD3089-98
HARWIN D3089-98 Jumper (Busbar), Shorting, Shorting Link, 2 Ways, 12.7 mm
TE Connectivity1-1318301-2
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Plug
Header Connector,pcb Mount,recept,2 Contacts,pin,0.312 Pitch,pc Tail Terminal,locking
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT

Descriptions

Descriptions of Harwin D3088-97 provided by its distributors.

Jumper (Busbar), Shorting, Shorting Link, PCB Sockets, 2 Ways, 10.16 mm, Harwin - D308
HARWIN Shorting plug, 2road, 10.16mmPitch, Blue, gold plated contacts
Terminals and Hardware SHORTING LINK PLUG BLUE INSULATED
Plug, Shorting, 0.4", Blue; |Harwin D3088-97
Ø1mm Insulated Shorting Plug, gold, 10.1
Conn Shunt PL 2 POS 10.16mm ST
PLUG, SHORTING, 0.4", BLUE; Accessory Type: Shorting Link; No. of Positions: 2Ways; Pitch Spacing: 10.16mm; Product Range: Harwin - D308 Series; SVHC: Lead (15-Jan-2019); Colour: Blue; Current Rating: 2A

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR