What’s new: Find the right parts faster with our redesigned experience

Learn more

HARTING Elektronik 17341102102

Conn Hard Metric F 110 POS 2mm Press Fit RA Thru-Hole Tube
$ 11.419
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 17341102102.

IHS

Datasheet1 page9 years ago

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-14.59%

CAD Models

Download HARTING Elektronik 17341102102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-02-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity5100147-1
CONNECTOR, RECEPTACLE, Z-PACK 2MM HARD METRIC, 110 POSITION, TYPE A | TE Connectivity 5100147-1
HARTING Elektronik17241102102
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal
HARTING Elektronik17211102101
5 Row 110 Position 2 mm Right Angle Press Fit Through Hole Female Connector
Amphenol Communications SolutionsHM2R70PA5108N9LF
2mm 6 132P -55閳╁剤+125閳 Bend insert Push-Pull,P=2mm Board-to-Board and Backplane Connector ROHS
Amphenol Communications SolutionsHM2R01PA5108N9LF
Connector, Millipacs Series, 110 Contacts, 2 mm, Receptacle, Press Fit, 5 Rows
HARTING Elektronik17211102102
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal

Descriptions

Descriptions of HARTING Elektronik 17341102102 provided by its distributors.

Conn Hard Metric F 110 POS 2mm Press Fit RA Thru-Hole Tube
Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal
110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
Harting har-bus HM FL. Typ AB22 mit Schirmb - 17341102102
CONNECTORS, HARD METRIC, 110P TYPE AB22 FEMALE MODULE
CONN RECEPT 110POS 2MM PRESS-FIT
har-busreg HM Type AB22 Connector Female connector Thermoplastic resin glass-fibre filled Beige Motherboard to daughtercard Press-in termination
HARTING 17341102102 バックプレーンコネクタ
HAR BUS HM FL.TYPAB22 MIT SCHI
Hard Metric Connector; Connector Type:Hard Metric (HM); Gender:Receptacle; No. of Contacts:110; Pitch Spacing:0.079"; Contact Termination:Right Angle Press Fit; Contact Material:Copper Alloy; Series:Har-Bus HM; Contact Plating:Gold ;RoHS Compliant: Yes

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 17 34 110 2102
  • 17-34-110-2102
  • 1734-110-2102