What’s new: Find the right parts faster with our redesigned experience

Learn more

HARTING Elektronik 09455511110

Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5
$ 2.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09455511110.

IHS

Datasheet2 pages3 years ago

Future Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+42.64%

CAD Models

Download HARTING Elektronik 09455511110 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-07-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

FFC / FPC Board Connector, 1 mm, 8 Contacts, Receptacle, Easy-On 52271 Series, Surface Mount
TE Connectivity1734592-8
Connector, 8 pole, 1 row, pitch 0.5 mm, SMD, socket, gold-plated, 1734592-8
PCB Receptacle, Signal, Wire-to-Board, 1.25 mm, 1 Rows, 8 Contacts, Surface Mount Right Angle
TE Connectivity84953-8
Conn FPC Connector SKT 8 POS 1mm Solder RA SMD Automotive T/R
Ffc/Fpc Connector, 8 Contact(S), 1 Row(S), Female, Straight, 0.039 Inch Pitch, Surface Mount
TE Connectivity5558178-1
TE Connectivity 5558178-1 Modular Connector Male 1X1 8/8 R/A SMT Unshrouded

Descriptions

Descriptions of HARTING Elektronik 09455511110 provided by its distributors.

Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5
RJ Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack
Conn RJ-45 F 8 POS 2.54mm Solder RA SMD 8 Terminal 1 Port Cat 5 T/R
Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, SMD, 09455511110
Harting 09 45 551 1110 Sensor/Actuator Data Cable Socket 8P8C
Ethernet & Telecom Connectors RJ 45 MOD.
HARTING 9455511110 RJ 45 MOD. JACK SMD FOR HYBRID,TAPE AND REEL,
Harting RJI RJ45 jack Cat.5 SMT angled TR ( - 09455511110
HARTING RJ Industrialreg Female RJ45 Angled Reflow soldering termination (SMT) Rated current 1.5A Contacts 8
CONN MOD JACK 8P8C R/A SHIELDED
Rj45 Connector, Jack, 8P8C, 1Port; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat5; Ip Rating:Ip20; Connector Mounting:Surface Mount Rohs Compliant: Yes |Harting 09455511110

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 45 551 1110
  • 0945-551-1110
  • 9455511110