Intersil RFD3055LESM9A

Trans MOSFET N-CH 60V 11A 3-Pin(2+Tab) DPAK
$ 0.283
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil RFD3055LESM9A.

IHS

Datasheet2 pages0 years ago
Datasheet5 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intersil RFD3055LESM9A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.283
$ 0.371
Stock
10,651
1,022,949
Authorized Distributors
1
6
Mount
-
Surface Mount
Case/Package
-
DPAK
Drain to Source Voltage (Vds)
60 V
60 V
Continuous Drain Current (ID)
11 A
11 A
Threshold Voltage
-
3 V
Rds On Max
-
107 mΩ
Gate to Source Voltage (Vgs)
-
16 V
Power Dissipation
48 W
38 W
Input Capacitance
-
350 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1997-10-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Intersil RFD3055LESM9A provided by its distributors.

Trans MOSFET N-CH 60V 11A 3-Pin(2+Tab) DPAK
Tape & Reel (TR) Surface Mount N-Channel SINGLE WITH BUILT-IN DIODE Mosfet Transistor 11A Tc 11A 38W Tc 60V
N-CHANNEL LOGIC LEVEL POWER MOSFET Power Field-Effect Transistor, 11A I(D), 60V, 0.107ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
12A, 60V, 0.15OHM, N-CHANNEL, PO

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY