Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intersil ICM7232BFIPL

Alphanumeric Lcd Display Driver / Lcd Driver 40-PDIP
$ 2.29
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil ICM7232BFIPL.

IHS

Datasheet3 pages0 years ago
Datasheet2 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.29
$ 5.6
Stock
147,304
62,738
Authorized Distributors
1
1
Display Type
Dot Matrix
LCD
Output Current
-
-
Output Voltage
-
-
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-
Case/Package
DIP
PDIP
Number of Pins
-
40

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date1999-06-27
LTD Date1999-12-26

Descriptions

Descriptions of Intersil ICM7232BFIPL provided by its distributors.

ALPHANUMERIC LCD DISPLAY DRIVER / LCD Driver 40-PDIP
Liquid Crystal Driver, 30-Segment, CMOS, PDIP40
ALPHANUMERIC LCD DISPLAY DRIVER
ICM7232BFIPL HARRIS

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY