Intersil HIP4080IP

2.6A Full Brdg Based Mosfet Driver, PDIP20, Plastic, MS-001AD, DIP-20
$ 2.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil HIP4080IP.

IHS

Datasheet21 pages23 years ago
Datasheet21 pages23 years ago
Datasheet2 pages0 years ago
Datasheet1 page0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.67
$ 5.93
Stock
66,623
216,977
Authorized Distributors
1
1
Case/Package
DIP
PDIP
Number of Pins
-
20
Channel Type
-
-
Number of Drivers
2
4
Max Output Current
2.6 A
1.4 A
Rise Time
-
25 ns
Fall Time
-
25 ns
Min Supply Voltage
8 V
9.5 V
Max Supply Voltage
15 V
15 V
Max Power Dissipation
-
530 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)
LTB Date2000-09-24
LTD Date2001-03-26

Descriptions

Descriptions of Intersil HIP4080IP provided by its distributors.

2.6A FULL BRDG BASED MOSFET DRIVER, PDIP20, PLASTIC, MS-001AD, DIP-20
IC FULL BRIDGE DRIVER 20DIP
(2) DC MOSFET 20-PDIP
80V/2.5A PEAK, HIGH FREQUENCY FU

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY