Intersil DG403DJ

SPDT, 2 Func, 1 Channel, CMOS, PDIP16
$ 1.29
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil DG403DJ.

IHS

Datasheet10 pages27 years ago
Datasheet10 pages0 years ago

Inventory History

3 month trend:
-3.13%

CAD Models

Download Intersil DG403DJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.29
$ 19.69
$ 19.69
Stock
142,362
106,650
106,650
Authorized Distributors
1
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
16
16
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
2
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
Dual, Single
Dual, Single
Min Supply Voltage
5 V
10 V
10 V
Max Supply Voltage
17 V
30 V
30 V
Number of Channels
1
2
2

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-08-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2003-06-29
LTD Date2003-12-28

Descriptions

Descriptions of Intersil DG403DJ provided by its distributors.

SPDT, 2 Func, 1 Channel, CMOS, PDIP16
Analog Switch Dual SPDT 16-Pin PDIP
IC SW SPST-NO/NCX2 45OHM 16DIP
Dual,High-Speed Analog Switch
CMOS ANALOG SWITCH

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG 403DJ