Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices DG403DJ+

Through Hole ROHS3Compliant SEPARATE OUTPUT Lead Free Switch IC 72dB 12pF 12pF 45Ohm 10pC
$ 20.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DG403DJ+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
-4.04%

CAD Models

Download Analog Devices DG403DJ+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX329CPE+
MAX329 Series 30 V 3.5 kOhm 2 Channel (2 x 4:1) Mux/Demux - PDIP-16
Analog DevicesDG411DJ+
SPST, 4 Func, 1 Channel, CMOS, PDIP16
Analog DevicesDG423DJ+
IC SWITCH DUAL SPDT 16DIP / Analog Switch Dual SPDT 16-Pin PDIP N
Analog DevicesADG201HSJNZ
Analog Switch Quad Single Pole Single Throw ±16.5 Volt 16.5 Volt 16-Pin PDIP
Analog DevicesADG201HSJN
Analog Switch Quad Single Pole Single Throw ±16.5 Volt 16.5 Volt 16-Pin PDIP
Texas InstrumentsTPL9201N
8-Channel elay Driver with Integrated 5V LDO and Zero-Volt Detection 20-PDIP -40 to 125

Descriptions

Descriptions of Analog Devices DG403DJ+ provided by its distributors.

Through Hole ROHS3Compliant SEPARATE OUTPUT Lead Free Switch IC 72dB 12pF 12pF 45Ohm 10pC
SPDT; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Analogue Switch, Dual, Dip-16; No. Of Channels:2Channels; Analog Switch Type:Spdt; On State Resistance Max:45Ohm; Supply Voltage Range:10V To 30V, ± 4.5V To ± 20V; Analog Switch Case:Dip; No. Of Pins:16Pins; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DG403DJ+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated