Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intersil CD74HCT193E

DUAL Positive Edge Asynchronous Synchronous Binary Counter IC -55C~125C 22MHz 5V 50ns
$ 0.569
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil CD74HCT193E.

IHS

Datasheet8 pages0 years ago
Datasheet10 pages26 years ago
Datasheet2 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.569
$ 0.656
$ 0.656
Stock
103,093
190,679
190,679
Authorized Distributors
1
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
16
16
Logic Function
Counter
Counter
Counter
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
-
1
1
Number of Bits per Element
-
4
4
Reset
-
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
15 MHz
22 MHz
22 MHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date1998-12-27

Descriptions

Descriptions of Intersil CD74HCT193E provided by its distributors.

DUAL Positive Edge Asynchronous Synchronous Binary Counter IC -55C~125C 22MHz 5V 50ns
Binary Counter, Synchronous, Bidirectional, CMOS, PDIP16
IC BINARY COUNTER 4-BIT 16DIP
BINARY COUNTER

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY