Intersil CD74HC30E

NAND Gate 1-Element 8-IN CMOS 14-Pin PDIP
$ 0.543
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil CD74HC30E.

IHS

Datasheet6 pages0 years ago
Datasheet5 pages0 years ago
Datasheet1 page26 years ago
Datasheet5 pages26 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intersil CD74HC30E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.543
$ 0.508
$ 0.508
Stock
116,515
332,680
332,680
Authorized Distributors
1
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
8
8
8
Propagation Delay
39 ns
33 ns
33 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1986-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date1998-12-27

Descriptions

Descriptions of Intersil CD74HC30E provided by its distributors.

NAND Gate 1-Element 8-IN CMOS 14-Pin PDIP
NAND Gate Through Hole Non-RoHS Compliant Not Qualified NAND Gate Inverter IC -55C~125C 6V 5.2mA 5.2mA 22ns @ 6V 50pF
NAND Gate, CMOS, PDIP14
IC GATE NAND 1CH 8-INP 14DIP

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD 74HC30E