Harris CD74HC126EX

Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14
$ 0.329
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harris CD74HC126EX.

IHS

Datasheet25 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.329
$ 0.366
$ 0.366
Stock
129,689
267,132
267,132
Authorized Distributors
1
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
14
14
Logic Function
Buffer
Buffer, Inverting
Buffer, Inverting
Number of Elements
-
4
4
Number of Bits per Element
-
1
1
Low Level Output Current
6 mA
7.8 mA
7.8 mA
High Level Output Current
-
-7.8 mA
-7.8 mA
Propagation Delay
30 ns
188 ns
188 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Harris CD74HC126EX provided by its distributors.

Bus Driver, HC/UH Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14
IC Buffer Non-invert 6V 14DIP
QUAD BUFFER, THREE-STATE

Manufacturer Aliases

Harris has several brands around the world that distributors may use as alternate names. Harris may also be known as the following names:

  • HAR
  • Harris Corporation
  • HARRIS SEMICONDUCTOR
  • HARR
  • HARIS
  • HARRI
  • HARRIS CORP
  • HARRIS SEMI
  • HARRIS COMMUNICATIONS
  • HARRIS_S
  • Harris / Intersil
  • HARRIS SEM
  • Harris Corporation/Intersil
  • Harris Broadcast Communications Solutions Inc
  • HUGHES AIRCRAFT
  • HRRIS
  • Harris Semiconductor Incorporated
  • HARRIS MIL
  • Harris Coporation
  • (HARRIS) TEXAS
  • HARRIS BROADCAST
  • Harris Regulator Products
  • Harris Semiconductor Incorpora
  • L3HARRIS - EDI
  • HARRIS CORP HARRIS SEMIC