Intersil CD74HC109E

J-Kbar Flip-Flop, 2-Func, Positive Edge Triggered, CMOS, PDIP16
$ 0.421
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil CD74HC109E.

IHS

Datasheet7 pages0 years ago
Datasheet5 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.421
$ 0.631
$ 0.631
Stock
129,526
13,385,172
13,385,172
Authorized Distributors
1
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
16
16
Number of Outputs
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Output Current
-
-
-
Output Voltage
-
-
-
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-55 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1985-04-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date1998-12-27

Descriptions

Descriptions of Intersil CD74HC109E provided by its distributors.

J-Kbar Flip-Flop, 2-Func, Positive Edge Triggered, CMOS, PDIP16
Tube 74HC HC/UH Obsolete flip flop 2V 31ns @ 6V 50pF 60MHz 2V~6V
IC FF JK TYPE DUAL 1BIT 16DIP
IC FF JK-TYPE 2-ELE 1-BIT
J-K FLIP-FLOP

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY