What’s new: Find the right parts faster with our redesigned experience

Learn more

Intersil CD74HC107E

COMPLEMENTARY COMMERCIAL Reset JK Type Flip Flop -55C~125C TA 4muA 10pF 2V~6V
$ 0.544
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil CD74HC107E.

IHS

Datasheet7 pages0 years ago
Datasheet7 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.544
$ 0.546
$ 0.546
Stock
83,538
223,754
223,754
Authorized Distributors
1
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
14
14
Number of Outputs
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Output Current
-
-
-
Output Voltage
-
-
-
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1986-01-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of Intersil CD74HC107E provided by its distributors.

COMPLEMENTARY COMMERCIAL Reset JK Type Flip Flop -55C~125C TA 4muA 10pF 2V~6V
J-K Flip-Flop, HC/UH Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, CMOS, PDIP14
IC FF JK TYPE DUAL 1BIT 14DIP
IC FF JK-TYPE 2-ELE 1-BIT
J-K FLIP-FLOP

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY