Intersil CD74ACT32M

OR Gate Surface Mount Non-RoHS Compliant Obsolete OR Gate Inverter IC -55C~125C 5.5V 24mA 24mA 12.1ns @ 5V 50pF
$ 0.486
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil CD74ACT32M.

IHS

Datasheet20 pages0 years ago
Datasheet4 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.486
$ 0.429
$ 0.429
Stock
132,722
870,077
870,077
Authorized Distributors
1
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
12.1 ns
12.1 ns
12.1 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
4 µA
4 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-10-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Intersil CD74ACT32M provided by its distributors.

OR Gate Surface Mount Non-RoHS Compliant Obsolete OR Gate Inverter IC -55C~125C 5.5V 24mA 24mA 12.1ns @ 5V 50pF
IC GATE OR 4CH 2-INP 14SOIC
OR Gate, CMOS, PDSO14
IC OR 4-CIR 2-IN 14-SOIC

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY