Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intersil CD74AC175E

AC Series Positive Edge Triggered D Flip-flop Complementary Output PDIP16
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil CD74AC175E.

IHS

Datasheet21 pages0 years ago
Datasheet20 pages0 years ago
Datasheet9 pages25 years ago
Datasheet2 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.143
$ 25.65
Stock
108,987
150,454
Authorized Distributors
1
2
Case/Package
DIP
DIP
Number of Pins
-
16
Number of Outputs
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-55 °C
-40 °C
Max Operating Temperature
125 °C
85 °C

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-04-01
Lifecycle StatusProduction (Last Updated: 9 months ago)
LTB Date1998-03-29

Descriptions

Descriptions of Intersil CD74AC175E provided by its distributors.

AC SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDIP16
IC FF D-TYPE 1-ELE 4-BIT 16-PDIP
Quad D-type Flip-flop With Clear

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY