Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harris CD54HCT4075F3A

OR Gate 3-Element 3-Input CMOS 14-Pin CDIP Tube
$ 17.02
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harris CD54HCT4075F3A.

IHS

Datasheet4 pages0 years ago
Datasheet2 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 17.02
$ 13.78
Stock
79,500
230
Authorized Distributors
2
2
Case/Package
DIP
CDIP
Number of Pins
-
14
Logic Function
-
OR
Number of Circuits
3
-
Number of Inputs
3
-
Propagation Delay
36 ns
36 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
-
-4 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Harris CD54HCT4075F3A provided by its distributors.

OR Gate 3-Element 3-Input CMOS 14-Pin CDIP Tube
OR Gate, CMOS, CDIP14
IC GATE OR 3CH 3-INP 14CDIP
OR GATE, HCT SERIES, 3-INPUT
IC OR 3-CIR 3-IN 14-CDIP

Manufacturer Aliases

Harris has several brands around the world that distributors may use as alternate names. Harris may also be known as the following names:

  • HAR
  • Harris Corporation
  • HARRIS SEMICONDUCTOR
  • HARR
  • HARIS
  • HARRI
  • HARRIS CORP
  • HARRIS SEMI
  • HARRIS COMMUNICATIONS
  • HARRIS_S
  • Harris / Intersil
  • HARRIS SEM
  • Harris Corporation/Intersil
  • Harris Broadcast Communications Solutions Inc
  • HUGHES AIRCRAFT
  • HRRIS
  • Harris Semiconductor Incorporated
  • HARRIS MIL
  • Harris Coporation
  • (HARRIS) TEXAS
  • HARRIS BROADCAST
  • Harris Regulator Products
  • Harris Semiconductor Incorpora
  • L3HARRIS - EDI
  • HARRIS CORP HARRIS SEMIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD54HCT4075F-3A
  • CD54HCT4075F/3A