Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harris CD4527BD3

Decade Counter, 4000/14000/40000 Series, Synchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16
$ 9
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harris CD4527BD3.

IHS

Datasheet38 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 9
$ 0.604
Stock
57,771
43,390,128
Authorized Distributors
3
5
Case/Package
DIP
PDIP
Number of Pins
-
16
Logic Function
-
-
Direction
Up
-
Number of Elements
-
-
Number of Bits per Element
-
-
Reset
-
-
Clock Edge Trigger Type
Negative Edge
-
Frequency
-
-
Min Supply Voltage
3 V
-
Max Supply Voltage
18 V
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Harris CD4527BD3 provided by its distributors.

Decade Counter, 4000/14000/40000 Series, Synchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16
CDIP-16 Linear - Analog Multipliers & Dividers ROHS
IC BCD RATE MUX 4BIT 16CDIP
CMOS LOGIC BCD RATE MULTIPLIER

Manufacturer Aliases

Harris has several brands around the world that distributors may use as alternate names. Harris may also be known as the following names:

  • HAR
  • Harris Corporation
  • HARRIS SEMICONDUCTOR
  • HARR
  • HARIS
  • HARRI
  • HARRIS CORP
  • HARRIS SEMI
  • HARRIS COMMUNICATIONS
  • HARRIS_S
  • Harris / Intersil
  • HARRIS SEM
  • Harris Corporation/Intersil
  • Harris Broadcast Communications Solutions Inc
  • HUGHES AIRCRAFT
  • HRRIS
  • Harris Semiconductor Incorporated
  • HARRIS MIL
  • Harris Coporation
  • (HARRIS) TEXAS
  • HARRIS BROADCAST
  • Harris Regulator Products
  • Harris Semiconductor Incorpora
  • L3HARRIS - EDI
  • HARRIS CORP HARRIS SEMIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4527BD-3