Intersil CD4518BFX

Decade Counter, Synchronous, Up Direction, CMOS, CDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil CD4518BFX.

IHS

Datasheet39 pages0 years ago
Datasheet38 pages0 years ago
Datasheet10 pages26 years ago

Alternate Parts

Price @ 1000
$ 0.474
$ 0.474
Stock
94,905
302,611
302,611
Authorized Distributors
0
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
16
16
Logic Function
-
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
-
2
2
Number of Bits per Element
-
4
4
Reset
-
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
-
-
Frequency
1.5 MHz
8 MHz
8 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1989-08-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date1994-03-26

Descriptions

Descriptions of Intersil CD4518BFX provided by its distributors.

Decade Counter, Synchronous, Up Direction, CMOS, CDIP16
IC BCD COUNTER DUAL 4BIT 16CDIP
CMOS DUAL UP-COUNTERS

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY