Intersil CD4056BEX

Iclcd Display DRIVER7-SEG0-BPCMOSDIP16PINPLASTIC
$ 0.395
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil CD4056BEX.

IHS

Datasheet5 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.395
$ 0.639
$ 0.639
Stock
104,574
8,908,910
8,908,910
Authorized Distributors
1
5
5
Display Type
-
LCD
LCD
Output Current
-
-
-
Output Voltage
-
-
-
Current Rating
-
-
-
Logic Function
-
Decoder, Demultiplexer
Decoder, Demultiplexer
Dimming
-
-
-
Number of Channels
-
4
4
Data Rate
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
18 V
18 V
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
16
16

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1983-08-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date1995-12-30
LTD Date1996-06-29

Descriptions

Descriptions of Intersil CD4056BEX provided by its distributors.

ICLCD DISPLAY DRIVER7-SEG0-BPCMOSDIP16PINPLASTIC
Display Driver, 7-Segment, CMOS, PDIP16
LIQUID-CRYSTAL DISPLAY DRIVER

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY