What’s new: Find the right parts faster with our redesigned experience

Learn more

Intersil CD4025BE

NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDIP14
$ 0.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil CD4025BE.

IHS

Datasheet39 pages0 years ago
Datasheet4 pages16 years ago
Datasheet38 pages0 years ago
Datasheet3 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.496
$ 0.524
$ 0.524
Stock
67,663
531,890
531,890
Authorized Distributors
1
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
14
14
Logic Function
-
NOR
NOR
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
120 ns
90 ns
90 ns
Low Level Output Current
420 µA
4.2 mA
4.2 mA
High Level Output Current
-
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
12 V
18 V
18 V
Quiescent Current
-
5 µA
5 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1983-08-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Intersil CD4025BE provided by its distributors.

NOR Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDIP14
Gate NOR COS/MOS Triple 3-Input 5V/10V/15V 14-Pin PDIP
NOR Gate Through Hole Non-RoHS Compliant Obsolete NOR Gate Inverter IC -55C~125C 18V 3.4mA 3.4mA 90ns @ 15V 50pF
CD4025B CMOS TRIPLE 3-INPUT NOR

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY