What’s new: Find the right parts faster with our redesigned experience

Learn more

Intersil CD4011BE

4000/14000/40000 Series, Quad 2-INPUT Nand Gate, PDIP14
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intersil CD4011BE.

IHS

Datasheet4 pages16 years ago
Datasheet38 pages0 years ago
Datasheet4 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.368
$ 0.368
Stock
774
591,251
591,251
Authorized Distributors
0
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
14
14
Logic Function
-
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
250 ns
90 ns
90 ns
Low Level Output Current
420 µA
4.2 mA
4.2 mA
High Level Output Current
-
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
-
5 µA
5 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1983-08-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Descriptions

Descriptions of Intersil CD4011BE provided by its distributors.

4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, PDIP14
NAND Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
I/C NAND GATE QUAD 4011 (P)

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Intersil (Renesas Electronics America)
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil (Renesas Electronics Corporation)
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • Intersil / Renesas
  • INTERSIL/PBF
  • Harris / Intersil
  • INTERSIL A RENESAS COMPANY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD 4011 BE
  • CD4011BE.