Hammond XPFA80CG

Grill Fan Abs Plastic 4.13 in. 4.13 in. Beige Square Fan Of Size 3.15 in.
$ 11.235
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond XPFA80CG.

element14 APAC

Datasheet1 page13 years ago
Datasheet2 pages9 years ago
Datasheet2 pages12 years ago
Datasheet1 page18 years ago

Newark

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.66%

Related Parts

HammondXPFA80GY
GRILL FAN ABS PLASTIC 4.13 IN. 4.13 IN. GRAY SQUARE FAN OF SIZE 3.15 IN.
HammondRS5305S
ABS enclosure, (L x W x H) 165 x 105 x 78 mm, light gray (RAL 7035), IP65, RS5305S
Hammond1591VSGY
ABS enclosure, (L x W x H) 120 x 120 x 94 mm, light gray (RAL 7035), IP54, 1591VSGY
Bud IndustriesPN-1328-DGMB
Enclosure, Wall Mount,abs, Dark Gray; Enclosure Type:Multipurpose; |Bud Industries PN-1328-DGMB
Bud IndustriesPN-1328-DG
Enclosure Wall Mount; Nonmetallic; HxWxD: 4.53 x 3.54 x 3.15 in.
Bud IndustriesPNR-2603-DG
Enclosure 4.72 in. H x 3.15 in. W x 3.35 in. D NEMA 1 2 3 4 4X 12 13 ABS Dark Gray

Descriptions

Descriptions of Hammond XPFA80CG provided by its distributors.

GRILL FAN ABS PLASTIC 4.13 IN. 4.13 IN. BEIGE SQUARE FAN OF SIZE 3.15 IN.
Filter Fan Grill 4.14 in. W x 4.14 in. H ABS Plastic Gray/Beige
Fan Grill for 80 MM Fan / Beige 80MM FILTER GRILL CONT. GREY Hammond PN XPFA80CG : UPC [623980759128]
Hammond Manufacturing 80Mm Filter Grill Cont Grey
Electronic Rack Accessories 3.15 Grill Beige
Filter Fan Grills, Plastic, Beige
FILTER FAN GRILL, 4.13INX4.13IN
Filter Fan Grill, 4.13Inx4.13In; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno); Color De La Carcaza:Beige, Gris; Para Usar Con:3.15 " Square Fans; Altura Externa - Imperial:4.14"; Altura Externa - Métrico:105Mm |Hammond XPFA80CG

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPFA80CG.
  • XPFA80CG..