Hammond RS5305S

ABS enclosure, (L x W x H) 165 x 105 x 78 mm, light gray (RAL 7035), IP65, RS5305S
$ 8.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RS5305S.

Master Electronics

Datasheet1 page18 years ago

Burklin Elektronik

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+98.02%

Supply Chain

Introduction Date2017-12-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HammondRP1215
ABS enclosure, (L x W x H) 145 x 105 x 60 mm, light gray (RAL 7035), IP65, RP1215
HammondRP1215C
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY/CLEAR,5.71X4.13X2.36IN, IP65,RP SERIES
HammondRP1210
Polycarbonate enclosure, (L x W x H) 145 x 105 x 60 mm, light gray (RAL 7035), IP65, RP1210
Bud IndustriesNBF-32002
Bud Industries NBF-32002 NEMA Enclosure, ABS Plastic, 5.1x3.9x2.8 in, NBF Series NEMA Box
Bud IndustriesPN-1327-DG
Fiber-Optic Distribution Box, 4-Core, Fiber-Optic Distribution Box, 4-Core (7.3 X 4.6 X 1.6 In)
Bud IndustriesPN-1333-DG
Bud Industries PN-1333-DG IP65 NEMA 4X Box, Dark Gray, 6.3x3.2x3.4 in, PN Series

Descriptions

Descriptions of Hammond RS5305S provided by its distributors.

ABS enclosure, (L x W x H) 165 x 105 x 78 mm, light gray (RAL 7035), IP65, RS5305S
Light Gray Acrylonitrile Butadiene Styrene Wall Mount Watertight Enclosure
Enclosure Plastic 6.5 x 4.13 x 3.07 Inch Light Gray
General Purpose Plastic Enclosures 6.5 x 4.13 x 3.07 Gray-Sealed
enclosure - plastic ABS SEALED ENCLOSURE (6.5 x 4.13 x 3.07) Hammond PN RS5305S : UPC [623980179148] Color: Light Gray
ENCLOSURES, SEALED ABS PLASTIC 6.5X4.13X3.07 GRAY
BOX ABS GRAY 6.614"L X 4.252"W
Enclosure Material = ABS / Protection Rating = IP65 / Fire Class = UL 94 HB / Enclosure Colour = Grey / External Width mm = 108 / External Depth mm = 168 / External Height mm = 78.5 / Internal Width mm = 101 / Internal Depth mm = 161 / Internal Height mm = 73 / Series = RS / Enclosure Type = Watertight

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • RS5305S.