What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond SHG14003

Electric Heater 45W 110/250VAC/DC 3.5A Clip for 35mm DIN Rail 3.98x2.80x2.00 in.
$ 105.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond SHG14003.

Master Electronics

Datasheet2 pages9 years ago

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

HammondSHG14001
Electric Heater 30W 110/250VAC/DC 3A Clip for 35mm DIN Rail 3.98x2.80x2.00 in.
HammondSHG14000
Electric Heater 15W 110/250VAC/DC 1.5A Clip for 35mm DIN Rail 3.98x2.80x2.00 in.
Hammond1411FU
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, NATURAL,4X2.2X3 IN
Weidmuller1565240000
KLIPPON K01. Enclosures, Aluminium AlSi12, 64 mm, 34 mm, 58 mm GTIN (EAN): 4008190134105
Bud IndustriesDMX-4777-G
Din Rail Enclosure, Aluminium Alloy, Gry; Enclosure Type:Small; |Bud Industries DMX-4777-G
Bud IndustriesDMX-4778-G
ENCLOSURE;EXTRUDED ALUMINUM DIN RAIL BOX INCLUDE PLASTIC PANELS AND GASKET

Descriptions

Descriptions of Hammond SHG14003 provided by its distributors.

Electric Heater 45W 110/250VAC/DC 3.5A Clip for 35mm DIN Rail 3.98x2.80x2.00 in.
CABINET HEATER, 45W, 250V; Voltage Rating VAC: 250V; Output Power: 45W; External Height - Metric: 100mm; External Width - Metric: 70mm; External Depth - Metric: 50mm; External Height - Imperial: 3.94"; External Width - Imperial: 2.8"
Cabinet Heater, 45W, 250V; Voltage Rating Vac:250V; Potencia De Salida:45W; Altura Externa - Métrico:100Mm; Anchura Externa - Métrico:70Mm; Profundidad Externa - Métrico:50Mm; Altura Externa - Imperial:3.94"; Altura Externa:3.94" |Hammond SHG14003

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM