Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond RMCV191013BK1

Aluminum enclosure, (L x W x H) 432 x 330 x 243 mm, black (RAL 9005), IP20, RMCV191013BK1
$ 234.726
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RMCV191013BK1.

Master Electronics

Datasheet1 page9 years ago

Farnell

DigiKey

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.61%

Supply Chain

Introduction Date2026-08-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Aluminum enclosure, (L x W x H) 432 x 381 x 243 mm, black (RAL 9005), IP32, RMCS191015BK1
Aluminum enclosure, (L x W x H) 432 x 330 x 198 mm, black (RAL 9005), IP32, RMCS190813BK1
Aluminum enclosure, (L x W x H) 432 x 330 x 243 mm, black (RAL 9005), IP32, RMCS191013BK1
Bud IndustriesEC-9902-BT
Communications Cabinet Sand EC-9903-S, Communications Cabinet Sand (10.8 X 21.1 X 15.5 In)
Bud IndustriesD-1722-BT
Large Plastic NEMA Enclosure NBG-20011, Large Plastic NEMA Enclosure (32.7 X 24.9 X 11.3 In)
Bud IndustriesD-1723-BT
Bud Industries D-1723-BT Sliding Drawer, White, 8.8x19x19.4 in, 19 inch Rack Series

Descriptions

Descriptions of Hammond RMCV191013BK1 provided by its distributors.

Aluminum enclosure, (L x W x H) 432 x 330 x 243 mm, black (RAL 9005), IP20, RMCV191013BK1
rackmount / desktop instrument enclosure, vented 17x13x10.5 RACK MTG VENTED CAB 17X13X10.5 Hammond PN RMCV191013BK1 : UPC [623980340678] Color: Black
RACK MOUNT CABINET, 6U, ALUM, BLACK; Rack U Height: 6U; Enclosure Material: Aluminium; Cabinet Style: Rack Mount; External Height - Metric: 266.14mm; External Width - Metric: 431.8mm; External Depth - Metric: 330.2mm; External

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • RMCV191013BK1.