What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond RMCV190313BK1

Aluminum enclosure, (L x W x H) 432 x 330 x 65 mm, black (RAL 9005), IP20, RMCV190313BK1

$ 134.11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RMCV190313BK1.

Newark

Datasheet3 pages24 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages11 years ago
Datasheet3 pages24 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-57.48%

Related Parts

Aluminum enclosure, (L x W x H) 432 x 330 x 65 mm, black (RAL 9005), IP32, RMCS190313BK1
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, BLACK,19IN,2U,13IN DEPTH, VENTED, RMSERIES
ENCLOSURE, CHASSIS, RACKMOUNT, ALUMINUM, BLACK, 19 IN,2U,13 IN DEPTH, RM SERIES
Bud IndustriesSH-2391
SHELF, SLIDING, 17 IN., 14.25 IN., VENTILATED, STEEL, 16 GA., SMOOTH BLACK
Bud IndustriesSH-2389
Sliding Shelf, Shelf and Mounting Brackets are Galvanized Steel, Slides Bright Zinc Plated
Bud IndustriesSH-2388
Sliding Shelf, Shelf and Mounting Brackets are Galvanized Steel, Slides Bright Zinc Plated

Descriptions

Descriptions of Hammond RMCV190313BK1 provided by its distributors.

Aluminum enclosure, (L x W x H) 432 x 330 x 65 mm, black (RAL 9005), IP20, RMCV190313BK1
ENCLOSURE, CABINET, RACKMOUNT, ALUMINUM, BLACK, 19IN, 2U, 13INDEPTH, RMCSERIES
rackmount / desktop instrument enclosure, vented 17x13x3.5 RACK MTG VENTED CAB 17X13X3.5 Hammond PN RMCV190313BK1 : UPC [623980340647] Color: Black
RACK MOUNT CABINET, 2U, ALUM, BLACK; Rack U Height: 2U; Enclosure Material: Aluminium; Cabinet Style: Rack Mount; External Height - Metric: 89mm; External Width - Metric: 432mm; External Depth - Metric: 330mm; External Height

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM