Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond RH3041BK

Enclosure - Plastic Rohs Compliant: Yes |Hammond RH3041BK
$ 5.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RH3041BK.

element14 APAC

Datasheet1 page15 years ago

Related Parts

HammondRH3051BK
Enclosure - Plastic ABS Plastic Black 6.3 x 3.3 x 1.2 Inch IP54
SerpacA279V,BK
TABLETOP ABS 9V BATTERY ENCLOSURE- BLACK
HammondRH3001BK
Enclosure - Plastic ABS Plastic Black 5.12 x 2.68 x 0.98 Inch IP65
Bud IndustriesTB-32610-B
BUD Tablet Enclosure for 4.3-Inch Display Black (4 X 5.5 X 1.2 In) Item Number : TB-32610-B
HammondRH3011BK
Enclosure - Plastic ABS Plastic Black 5.12 x 2.68 x 0.98 Inch IP54
Bud IndustriesTBG-32610-B
TABLET ENCLOSURE FOR 4.3-INCH DISPLAY WITH GASKET BLACK (4 X 5.5 X 1.2 IN)

Descriptions

Descriptions of Hammond RH3041BK provided by its distributors.

Enclosure - Plastic Rohs Compliant: Yes |Hammond RH3041BK
enclosure - plastic (6.30" x3.30" x1.20")
RH SERIES RITEC ENCLOSURE; Enclosure Type:Hand-Held; Enclosure Material:ABS; Body Colour:Black; External Height - Metric:160mm; External Width - Metric:85mm; External Depth - Metric:30mm; IP Rating:65; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM