Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond RH3011BK

Enclosure - Plastic ABS Plastic Black 5.12 x 2.68 x 0.98 Inch IP54
$ 3.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RH3011BK.

Burklin Elektronik

Datasheet2 pages5 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2024-01-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HammondRH3001BK
Enclosure - Plastic ABS Plastic Black 5.12 x 2.68 x 0.98 Inch IP65
HammondRH3051BK
Enclosure - Plastic ABS Plastic Black 6.3 x 3.3 x 1.2 Inch IP54
Hammond1593PBK
ENCLOSURE, CLAMSHELL, HANDHELD, ABS, UL94HB, BLACK, 3.6X2.6X1.1 IN, RH SERIES
Bud IndustriesHP-3652-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 4.38X2.95X0.99 IN, HP SERIES
Bud IndustriesPS-11521-B
Bud Industries PS-11521-B Plastibox Style F Electronic Enclosure, Black, 1x2.3x3.6 in
Bud IndustriesHP-3664-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 5.51X2.6X1.1 IN, HP SERIES

Descriptions

Descriptions of Hammond RH3011BK provided by its distributors.

Enclosure - Plastic ABS Plastic Black 5.12 x 2.68 x 0.98 Inch IP54
enclosure - plastic ABS HANDHELD BLACK (5.12 x 2.68 x 0.98) Hammond PN RH3011BK : UPC [623980179056] Color: Black
Hand-held casing Acrylonitrile butadiene styrene Black 130 x 68 x 25 Hammond Electronics 1 pc(s)
ABS Hand Held Encl. 130x68x25 BK
BOX PLASTIC BLK 5.12"L X 2.68"W
ENCLOSURE, HANDHELD, ABS, BLACK; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 25mm; External Width - Metric: 67.5mm; External Depth - Metric: 130mm; IP Rating: -; Body Colour: Black; NEMA Rating:

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • RH3011BK.