Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond RCBS1901213BK1

19 inch enclosure, (W x H x D) 533 x 330 x 362 mm, steel, black, RCBS1901213BK1
$ 217.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond RCBS1901213BK1.

Farnell

Datasheet1 page21 years ago

Newark

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.43%

Supply Chain

Country of OriginCanada
Introduction Date2014-09-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

19 inch enclosure, (W x H x D) 533 x 330 x 273 mm, steel, black, RCBS1900813BK1
19 inch enclosure, (W x H x D) 533 x 406 x 330 mm, steel, black, RCBS1901413BK1
19 inch enclosure, (W x H x D) 533 x 330 x 318 mm, steel, black, RCBS1901013BK1
Bud IndustriesEC-9905-BT
NEMA Enclosure ABS Poly Blend NBF-32142, NEMA Enclosure ABS Poly Blend (25 X 21 X 9.8 In)
Bud IndustriesEC-9904-BT
Bud Industries EC-9904-BT Communications Cabinet, Black, 12.6x21.1x15.5 in, Econocab Series
Bud IndustriesSA-1746
RACK, ACCESSORY, SHELF, MONITOR&FOLD-UP KEYBOARD SHELF, FITS 19WX15.75 PANEL SPACE

Descriptions

Descriptions of Hammond RCBS1901213BK1 provided by its distributors.

19 inch enclosure, (W x H x D) 533 x 330 x 362 mm, steel, black, RCBS1901213BK1
Hammond BLACK 7U Desktop Rack Cabinet with Overall Dims of 14.25 x 21.00 x 13.00 Rohs Compliant, Constructed in 16-gauge steel with a load rating of 600 LBs
RACK CABINET, DESKTOP, 311.2MM STL, BLK; Cabinet Style: Desktop; Panel Space Height: 311.15mm; External Height - Metric: 362mm; External Width - Metric: 533mm; External Depth - Metric: 330mm; Enclosure Material: Steel; Body Co

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • RCBS1901213BK1.
  • RCBS1901213BK1..