What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond PJU14126LF

Enclosure, Junction Box, Polyester, Fiberglass, Hinge, Solid Door, Snap Latch
$ 210.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond PJU14126LF.

element14 APAC

Datasheet3 pages9 years ago
Datasheet3 pages10 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HammondPJU14126F
ENCLOSURE, JUNCTION BOX, FIBERGLASS, LIFT OFF, SOLID DOOR, 14.05X12.27X6.13
HammondPJU14126T
NEMA 4x Solid Door Twist Latch with Feet 14 x 12 x 6 Fiberglass 14.05 x 12.27 x 6.13 Inch
NEMA 4x Clear Door Hinge Cover with Feet 14 x 12 x 6 Fiberglass 14.05 x 12.27 x 6.13 Inch
Bud IndustriesNBB-15245
Product Light Gray Acrylonitrile Butadiene Styrene Panel Mount Non Metallic Enclosure
Bud IndustriesNBB-10247
Bud Industries NBB-10247 NEMA Box, ABS Poly Blend, 15.7x11.7x6.3 in, NBB Series NEMA Box
Bud IndustriesNBF-32026
Bud Industries NBF-32026 NEMA Enclosure, ABS Plastic, 15.8x11.8x6.3 in, NBF Series NEMA Box

Descriptions

Descriptions of Hammond PJU14126LF provided by its distributors.

ENCLOSURE, JUNCTION BOX, POLYESTER, FIBERGLASS, HINGE, SOLID DOOR, SNAP LATCH
N4X Solid Door Snap Latch w/flange - 14 x 12 x 6 - Fiberglass NONMET HNG SNAP L FLANGE (14.05 x 12.27 x 6.13) Hammond PN PJU14126LF : UPC [623980020433]
Enclosure Junction Box; Polyester; HxWxD: 14.05 x 12.27 x 6.13 in.
ENCLOSURE, JUNCTION BOX, POLYESTER, GREY
Gray Fiberglass Polyester Flange Mount Junction Box
ENCLOSURE, 14X12X6 SOLID SNAP LATCH
BOX FIBERGLASS 14.5"L X 12.72"W
ENCLOSURE, JUNCTION BOX, POLYESTER, GREY; Enclosure Type: Junction Box; Enclosure Material: Polyester (PET); External Height - Metric: 356.87mm; External Width - Metric: 311.66mm; External Depth - Metric: 155.71mm; IP Rating: IP66

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM