What’s new: Find the right parts faster with our redesigned experience

Learn more

Hammond PJU14126CCHF

NEMA 4x Clear Door Hinge Cover with Flange 14 x 12 x 6 Fiberglass 14.05 x 12.27 x 6.13 Inch
$ 227.71
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond PJU14126CCHF.

Newark

Datasheet1 page11 years ago

Related Parts

HammondPJU14126
NEMA 4x Solid Door Screw Cover with Feet 14 x 12 x 6 Fiberglass 14.05 x 12.27 x 6.13 Inch
HammondPJU14126HF
NEMA 4x Solid Door Hinge Cover with Flange 14 x 12 x 6 Fiberglass 14.05 x 12.27 x 6.13 Inch
HammondPJU14126H
NEMA 4x Solid Door Hinge Cover with Feet 14 x 12 x 6 Fiberglass 14.05 x 12.27 x 6.13 Inch
Bud IndustriesNBB-10247
Bud Industries NBB-10247 NEMA Box, ABS Poly Blend, 15.7x11.7x6.3 in, NBB Series NEMA Box
Bud IndustriesNBF-32026
Bud Industries NBF-32026 NEMA Enclosure, ABS Plastic, 15.8x11.8x6.3 in, NBF Series NEMA Box
Bud IndustriesNBF-32326
Bud Industries NBF-32326 NEMA Enclosure, Poly PTB Blend, 15.8x11.8x6.3 in, NBF Series NEMA Box

Descriptions

Descriptions of Hammond PJU14126CCHF provided by its distributors.

NEMA 4x Clear Door Hinge Cover with Flange 14 x 12 x 6 Fiberglass 14.05 x 12.27 x 6.13 Inch
Enclosure Junction Box; Polyester; HxWxD: 14.05 x 12.27 x 6.13 in.
ENCLOSURE, 14X12X6 CLEAR HINGED
ENCLOSURE, JUNCTION BOX, PET, GFR, GRAY; Enclosure Type:Junction Box; Enclosure Material:Polyester (PET), Glass Fibre Reinforced; External Height - Metric:357mm; External Width - Metric:312mm; External Depth - Metric:156mm RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM