Hammond PJ18168RL

Hammond N4X Wallmount Enclosure - 18.40 X 16.40 X 8.13 - Fiberglass
$ 339.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond PJ18168RL.

Farnell

Datasheet3 pages9 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-83.71%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

HammondPJ18168RT
Enclosure Junction Box; Polyester; HxWxD: 18.4 x 16.4 x 8.13 in.
HammondPJ18168RH
Enclosure Junction Box; Polyester; HxWxD: 18.4 x 16.4 x 8.13 in.
HammondPJ18168RTW
Enclosure Junction Box; Polyester; HxWxD: 18.4 x 16.4 x 8.13 in.
Bud IndustriesNBB-10273
Bud Industries NBB-10273 NEMA Box, ABS Poly Blend, 19.2x14.6x7.9 in, NBB Series NEMA Box
Bud IndustriesNBA-10152
Bud Industries NBA-10152 NEMA Enclosure, SS Hinges/Latches, 19.7x15.7x7.9 in, NBA Series
Bud IndustriesNBA-10156
Bud Industries NBA-10156 NEMA Enclosure, SS Hinges/Latches, 23.6x15.8x9.1 in, NBA Series

Descriptions

Descriptions of Hammond PJ18168RL provided by its distributors.

Hammond N4X Wallmount Enclosure - 18.40 X 16.40 X 8.13 - Fiberglass
Snap Latch Electrical Enclosures, 18.4 in H, 8.13 in D, 16.4 in W
NEMA 4x Polyester Junction Box Wallmount Enclosure 18.40 x 16.40 x 8.13 Fiberglass Raised Solid Lid Snap Latches
Enclosure, 18.4in.Hx16.4in.Wx8.13in.D, N
Junction Box; Nonmetallic; Solid Lid; 18.4 x 16.4 x 8.13 in.
Gray Fiberglass Polyester Wall Mount Junction Box
ENCLOSURE, JUNCTION BOX, PET, GREY
NEMA Enclosures RAISED LID SNP LATCH
BOX FIBERGLASS GRAY 20"L X 18"W
ENCLOSURE, JUNCTION BOX, PET, GREY; Enclosure Type: Junction Box; Enclosure Material: Polyester (PET); External Height - Metric: 508mm; External Width - Metric: 457.2mm; External Depth - Metric: 263.86mm; IP Rating: IP66; Body Color: Grey

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM