Hammond PF3000

Filter Fan Finger Guard Black Grille High Density 9.84 in. W x 9.65 in. L x 4.76 in. D
$ 221.17
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond PF3000.

IHS

Datasheet3 pages3 years ago

Newark

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2023-03-16
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

HammondPF2500
FAN, FILTER, 89 CFM (FREE FLOW), 62 CFM (WITH EXHAUST), 115 V, 4.37 IN., ABS
Bud IndustriesNBF-32422
NEMA Enclosure ABS Poly Blend NBF-32124, NEMA Enclosure ABS Poly Blend (13.8 X 9.8 X 7.1 In)
Bud IndustriesNBF-32022
Bud Industries NBF-32022 NEMA Enclosure, ABS Plastic, 13.8x9.8x5.9 in, NBF Series NEMA Box
Bud IndustriesNBF-32322
Bud Industries NBF-32322 NEMA Enclosure, Poly PTB Blend, 13.8x9.8x5.9 in, NBF Series NEMA Box
HammondRM2095L
ABS enclosure, (L x W x H) 250 x 180 x 100 mm, light gray (RAL 7035), IP43, RM2095L
HammondRS5805
Light Gray Acrylonitrile Butadiene Styrene Wall Mount Watertight Enclosure

Descriptions

Descriptions of Hammond PF3000 provided by its distributors.

Filter Fan Finger Guard Black Grille High Density 9.84 in. W x 9.65 in. L x 4.76 in. D
FAN, FILTER, 169 CFM (FREE FLOW), 142 CFM (WITH EXHAUST), 115 V, 4.76 IN., ABS
Electronic Rack Accessories 94 CFM - 10 FAN
147 CFM Filter Fan, 115V - Black
FAN CLIMATE CONTROL 115V 169CFM
AC Fan, Axial Construction, 115V
Filter Fan, 169Cfm; Product Range:-; Enclosure Material:abs; Cooling Capacity:-; External Height - Metric:246.4Mm; External Width - Metric:246Mm; External Depth - Metric:127Mm; External Height - Imperial:9.7"; Body Color:black Rohs Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • PF 3000