Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond PBPS19015BK2

Hammond 9U FLAT STEEL RACK PANEL Part Number PBPS19015BK2 [UPC 62398061130 ]
$ 36.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond PBPS19015BK2.

element14

Datasheet1 page21 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Hammond 8U FLAT STEEL RACK PANEL Part Number PBPS19014BK2 [UPC 62398061090 ]
Hammond 7U FLAT STEEL RACK PANEL Part Number PBPS19012BK2 [UPC 62398061050 ]
Hammond 10U FLAT STEEL RACK PANEL Part Number PBPS19017BK2 [UPC 62398061170 ]
Bud IndustriesPA-1107-BT
PANEL, RACK, 19 IN., 12.25 IN., ALUMINUM, BLACK TEXTURED, 0.125 IN., 8
Bud IndustriesPA-1109-BT
Surface Shield Panel Aluminum Black Texture 15.75 in. H x 19.00 in. W
Bud IndustriesPA-1108-BT
Black Hinged Cover IP66 NEMA 4X Enclosure with Adjustable panel height HPB-35203-B (6.2 X 5.2 X 4.2 in)

Descriptions

Descriptions of Hammond PBPS19015BK2 provided by its distributors.

Hammond 9U FLAT STEEL RACK PANEL Part Number PBPS19015BK2 [UPC 62398061130 ]
PANEL, RACK, 19 IN., 15.75 IN., STEEL, SMOOTH BLACK, 0.075 IN., 8
9U Flat Steel Rack Panel Black Semi-Gloss Black
Electronic Rack Accessories FLAT STEEL PANEL
PANELS, FOR USE W/19in., RACK 24
PANEL FRONT 19X15.7X0.07" BLACK
Rack Panel, 15.75Inx19In, Steel; Material Del Panel:Steel; Color De La Carcaza:Negro; Para Usar Con:Standard 19" Racks; Altura Externa - Imperial:15.75"; Altura Externa - Métrico:400Mm; Anchura Externa - Imperial:19" |Hammond PBPS19015BK2

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM