Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond PBPA19015BK2

Hammond 9U FLAT ALUMINUM RACK PANEL Part Number PBPA19015BK2 [UPC 62398060020 ]
$ 55.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond PBPA19015BK2.

element14 APAC

Datasheet1 page16 years ago

Newark

Master Electronics

DigiKey

Factory Futures

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Hammond 7U FLAT ALUMINUM RACK PANEL Part Number PBPA19012BK2 [UPC 62398059920 ]
Hammond 8U FLAT ALUMINUM RACK PANEL Part Number PBPA19014BK2 [UPC 62398059970 ]
Hammond 10U FLAT ALUMINUM RACK PANEL Part Number PBPA19017BK2 [UPC 62398060070 ]
Bud IndustriesPA-1107-BT
PANEL, RACK, 19 IN., 12.25 IN., ALUMINUM, BLACK TEXTURED, 0.125 IN., 8
Bud IndustriesPA-1110-BT
Surface Shield Panel Aluminum Black Texture 17.5 in. H x 19.0 in. W
Bud IndustriesPA-1109-BT
Surface Shield Panel Aluminum Black Texture 15.75 in. H x 19.00 in. W

Descriptions

Descriptions of Hammond PBPA19015BK2 provided by its distributors.

Hammond 9U FLAT ALUMINUM RACK PANEL Part Number PBPA19015BK2 [UPC 62398060020 ]
PANEL, ALUMINIUM, 19", 9U; Panel Type: Rack Panel; Rack U Height: 9U; Panel Material: Aluminium; Body Colour: Black; For Use With: Standard 19" Rack Cabinets; External Height - Metric: 399mm; External Width - Metric: 482.6mm; E
Panel, Cabinet Rack, 15.72Inx19In, Aluminum; Material Del Panel:Aluminium; Color De La Carcaza:Negro; Para Usar Con:Standard 19" Rack Cabinets; Altura Externa - Imperial:15.72"; Altura Externa - Métrico:399Mm; Núm. De Ranuras:8 |Hammond PBPA19015BK2

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • PBPA19015BK2.