Hammond PBPA19005BK2

Hammond 3U FLAT ALUMINUM RACK PANEL Part Number PBPA19005BK2 [UPC 62398059720 ]
$ 26.8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond PBPA19005BK2.

Farnell

Datasheet1 page16 years ago

Newark

element14

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-20.00%

Supply Chain

Introduction Date2019-06-27
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2026-10-21
LTD Date2026-10-21

Related Parts

Bud IndustriesPA-1103-BT
Panel Surface Shield 19" 3U Alu Black; |Bud Industries PA-1103-BT
DISCONTINUED Hammond 3U FLAT STEEL RACK PANEL Part Number PBPS19005BK2 [UPC 62398060890 ]
3U Steel Perforated Panel 3U PERFORATED PANEL Hammond PN PPFS19005BK2 : UPC [623980963372]
Hammond 3U FORMED STEEL RACK PANEL Part Number PBFS19005BK2 [UPC 62398058710 ]
Bud IndustriesCU-5474-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.75X4.75X2.33 IN, ECONOBOX SERIES
Bud IndustriesCU-5473-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.688X3.688X1.34 IN, ECONOBOX SERIES

Descriptions

Descriptions of Hammond PBPA19005BK2 provided by its distributors.

Hammond 3U FLAT ALUMINUM RACK PANEL Part Number PBPA19005BK2 [UPC 62398059720 ]
Hammond PBPA19005BK2 3U 19" Rack Aluminium Blank Panel Black 483 x 3 x 133
Rack Panel 3U Rack Aluminum Black Screw On Mount 5.25x19.00 in.
PANEL, RACK, 19 IN., 5.25 IN., ALUMINUM, SMOOTH BLACK, 0.125 IN., 4
ENCLOSURE,19in.PANEL,BLCK ALUM,5.25H
Electronic Rack Accessories 5.25 BLACK PANEL
Blanking, Non-metric, hgt 5.25, Al Alloy
3U Aluminum Blanking Panel, Gloss Black
Hammond PANELS RACK ALUM BLACK 5.25X19
PANEL FRONT 19X5.22X0.13" BLACK
PANEL, CABINET RACK, 5.22INX19IN, ALUM; Panel Type: Rack Panel; Rack U Height: 3U; Panel Material: Aluminium; Body Colour: Black; For Use With: Standard 19" Rack Cab; Available until stocks are exhausted Alternative available
Panel, Cabinet Rack, 5.22Inx19In, Aluminum; Material Del Panel:Aluminium; Color De La Carcaza:Negro; Para Usar Con:Standard 19" Rack Cabinets; Altura Externa - Imperial:5.22"; Altura Externa - Métrico:133.35Mm; Núm. De Ranuras:4 |Hammond PBPA19005BK2

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • PBPA 19 005 BK2