Hammond P1868

Internal Panel, For Non-metallic Wallmount Enclosure 18.40 X 16.40 X 8.13 Inches
$ 41.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond P1868.

element14 APAC

Datasheet1 page10 years ago

Master Electronics

Newark

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-70.09%

Supply Chain

Introduction Date2023-04-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HammondA1868
Hammond A1868 Inner Panel 16.88 x 14.88, Fits Encl. 18 x 16, Aluminum, PCJP Series
HoffmanA14P12
Internal Panel, J Box, 12.75x10.88, White, Steel, For 14x12
Hammond14A1311
Enclosure Accessories 12.75 x 10.88 Panel NEMA 4X Aluminum
Hammond14R1311
INTERNAL PANEL, FOR NON-METALLIC WALLMOUNT ENCLOSURE 14.13 X 12.25 X 6.13 INCHES
Bud IndustriesPA-1108-WH
Black Hinged Cover IP66 NEMA 4X Enclosure with Adjustable panel height HPB-37215-B (7.2 X 7.2 X 5.7 in)
Bud IndustriesPA-1106-WH
PANEL, RACK, 19 IN., 10.5 IN., ALUMINUM, WHITE TEXTURED, 0.125 IN., 8

Descriptions

Descriptions of Hammond P1868 provided by its distributors.

INTERNAL PANEL, FOR NON-METALLIC WALLMOUNT ENCLOSURE 18.40 X 16.40 X 8.13 INCHES
Hammond P1868 Inner Mounting Panel for Enclosure PCJ181610L & PJU181610L
PANEL, ENCLOSURE, 16.88INX14.88IN, STEEL; Panel Type:Inner Panel; Panel Material:Steel; Body Color:White; For Use With:PJ Series Enclosure; External Height - Metric:429mm; External Width - Metric:378m 50F8485

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • P1868.