Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond N1J16126

Enclosure, Wallmount, Hinge Door, Quarter Turn, Nema 1, Steel, Gray, 16X12X6
$ 136.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond N1J16126.

element14 APAC

Datasheet2 pages9 years ago

Master Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+374%

Related Parts

HammondCS16126
ENCLOSURE, JUNCTION BOX, MILD STEEL, 16X6X12, NEMA 1, NO KNOCKOUTS
HammondCSKO16126
Hammond CSKO16126 Type 1 Encl., Screw Cover w/KO, 16 x 12 x 6, Steel, Gray, CSKO Series
HammondN1WS16126
N1 Surface Mount Enclosure 16 x 12 x 6 Steel/Gray 16 x 12 x 6 Inch
Bud IndustriesSN-3705
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 12 X 12 X 6, NEMA 13, HINGED
Bud IndustriesSN-3706
ENCLOSURE, NEMA 13, IP65, STEEL, MOUNT BRACKET, 15.5 X 15.07 X 6.25, SN SERIES
Bud IndustriesSN-3707
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 16 X 14 X 6, NEMA 13, HINGED

Descriptions

Descriptions of Hammond N1J16126 provided by its distributors.

ENCLOSURE, WALLMOUNT, HINGE DOOR, QUARTER TURN, NEMA 1, STEEL, GRAY, 16X12X6
N1 Enclosure w/panel - 16 x 12 x 6 - Steel/Gray NEMA 1 W/PANEL 16X12X6 (16 x 12 x 6) Hammond PN N1J16126 : UPC [623980281353]
ENCLOSURE, WALL MOUNT, STEEL, GREY; Enclosure Type: Electrical / Industrial; Enclosure Material: Steel; External Height - Metric: 152.4mm; External Width - Metric: 305mm; External Depth - Metric: 406mm; IP 73J1727

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM