Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond MPB2

Pushbutton Enclosure 2 Pushbutton x 22.5mm Steel/Gray 5.13 x 2.75 x 3.5 Inch
$ 90.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond MPB2.

Farnell

Datasheet3 pages9 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+21.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HammondMPB1
Pushbutton Enclosure 1 Pushbutton x 22.5mm Steel/Gray 3.25 x 2.75 x 3.5 Inch
HammondMPB3
Pushbutton Enclosure 3 Pushbutton x 22.5mm Steel/Gray 7 x 2.75 x 3.5 Inch
Hammond1590CE
Aluminum die cast enclosure, (L x W x H) 120 x 100 x 65 mm, natural, IP54, 1590CE
HoffmanA402DSC
Captive Screws Electrical Enclosures, 4 in H, 2 in D, 2 in W, 12, 13, 4, 6, Steel
HoffmanA403DSC
Enclosure, Box-Lid, Gray Steel, 4.50 x 2.88 x 2.62in., Lift-off Lid, Screw Cover
Bud IndustriesSPB-3901
Pushbutton Enclosure 3.50 in. H x 3.25 in. W x 2.75 in. D Steel Gray NEMA 4 Standard 30.5mm

Descriptions

Descriptions of Hammond MPB2 provided by its distributors.

Pushbutton Enclosure 2 Pushbutton x 22.5mm Steel/Gray 5.13 x 2.75 x 3.5 Inch
ENCLOSURE, PUSHBUTTON, 2 HOLE, 22MM, STEEL, NEMA13, IP54, GRAY, MPB SERIES
Steel Pushbutton Enclosure 2 Row Vertical Standard 22.0mm
Gray Steel Bracket Mount Pushbutton Enclosure
Hammond Manufacturing Pushbutton Encl - 2 Pb X 225Mm - Steel/
electrical enclosure - miniature pu
Push Button Enclosure,2 3/4" W
NEMA 12 Enclosures MINI PUSHBUTTON BOX
BOX STEEL GRAY 5.440"L X 3.060"W
BOX STEEL GRAY 5.44"L X 3.06"W
ENCLOSURE, PUSHBUTTON, STEEL, 2HOLE; Enc; ENCLOSURE, PUSHBUTTON, STEEL, 2HOLE; Enclosure Type:Electrical / Industrial; Enclosure Material:Steel; External Height - Metric:138mm; External Width - Metric:78mm; External Depth - Metric:89mm; IP Rating:IP54; Body Color:Grey

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM